857-009-553-108

Heilind Number:EDA857-009-553-108
Manufacturer:EDAC
Manufacturer Number:857-009-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-553-108

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row layout featuring nine positions, it offers ample room for efficient data transmission. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications where performance under extreme conditions is paramount. The right-angle mount orientation and a pitch of .156 inches further enhance its versatility, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this premium Card Edge Connector.