857-009-554-101

Heilind Number:EDA857-009-554-101
Manufacturer:EDAC
Manufacturer Number:857-009-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-554-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With a single row layout and right-angle mount orientation, it offers efficient connectivity in space-restricted environments. The Copper Alloy contact material ensures reliable power delivery, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Featuring nine positions and a 5A amperage capacity, it's perfect for high-power circuitry. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial settings. Explore our comprehensive range of board-to-board PCB connectors and elevate your connectivity solutions.