857-009-554-102

Heilind Number:EDA857-009-554-102
Manufacturer:EDAC
Manufacturer Number:857-009-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-554-102

Detailed Description

Enhance your circuit connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable power transfer. With a single row layout and 9 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this black-colored connector, engineered for durability and performance.