857-009-554-104

Heilind Number:EDA857-009-554-104
Manufacturer:EDAC
Manufacturer Number:857-009-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-554-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. Featuring a single row layout with 9 positions, it offers precise and efficient board-to-board connection. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring both performance and durability. Perfect for space-constrained setups, its right-angle mount orientation saves valuable board space. Elevate your connectivity solutions with this high-quality Card Edge Connector.