857-009-554-107

Heilind Number:EDA857-009-554-107
Manufacturer:EDAC
Manufacturer Number:857-009-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-554-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 9 positions, it offers reliable connectivity for your board-to-board applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility to your design, allowing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics projects. Elevate your PCB connectivity with this high-performance solution.