857-009-554-112

Heilind Number:EDA857-009-554-112
Manufacturer:EDAC
Manufacturer Number:857-009-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-554-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features a single row of 9 positions, crafted with Copper Alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust insulation and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Upgrade your board-to-board connections with this essential component.