857-009-557-101

Heilind Number:EDA857-009-557-101
Manufacturer:EDAC
Manufacturer Number:857-009-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in your PCB setup, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your devices. Crafted with copper alloy contacts, it guarantees secure and stable data transmission. Featuring nine positions and a right-angle mount orientation, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.