857-009-557-102

Heilind Number:EDA857-009-557-102
Manufacturer:EDAC
Manufacturer Number:857-009-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-557-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and copper alloy contacts, it ensures reliable power delivery at 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the nine positions cater to various PCB configurations. Perfect for space-saving setups, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding electronic applications. Elevate your PCB assembly with this high-quality, high-temp connector.