857-009-557-103

Heilind Number:EDA857-009-557-103
Manufacturer:EDAC
Manufacturer Number:857-009-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-557-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Featuring 9 copper alloy contacts, it ensures reliable conductivity with an amperage rating of 5A. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.