857-009-557-104

Heilind Number:EDA857-009-557-104
Manufacturer:EDAC
Manufacturer Number:857-009-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-557-104

Detailed Description

Enhance your connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. It features a single row configuration with nine positions, perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality component.