857-009-558-101

Heilind Number:EDA857-009-558-101
Manufacturer:EDAC
Manufacturer Number:857-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-558-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with nine positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for space-saving installation. With an amperage rating of 5A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.