857-009-558-108

Heilind Number:EDA857-009-558-108
Manufacturer:EDAC
Manufacturer Number:857-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 9 positions, perfect for seamless board-to-board PCB integration. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.