857-009-558-112

Heilind Number:EDA857-009-558-112
Manufacturer:EDAC
Manufacturer Number:857-009-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration and right-angle mount orientation, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Boasting a pitch of .156 inches and accommodating 9 positions, it facilitates precise connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.