857-009-559-101

Heilind Number:EDA857-009-559-101
Manufacturer:EDAC
Manufacturer Number:857-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-559-101

Detailed Description

Upgrade your connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row design, it offers seamless integration for your electronic projects. Featuring a UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures long-lasting quality. Suitable for high-power applications, it has a 5 A amperage rating and operates flawlessly in temperatures ranging from -40 to 105 °C. With a 0.156-inch pitch and 0.2-inch row spacing, it provides efficient signal transmission. Offering nine positions and a convenient right-angle mount orientation, it's perfect for board-to-board connections on PCBs. Elevate your connectivity with this essential component.