857-009-559-103

Heilind Number:EDA857-009-559-103
Manufacturer:EDAC
Manufacturer Number:857-009-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-559-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting a right-angle mount orientation and a total of 9 positions, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Elevate your PCB connectivity with this essential component.