857-009-559-104

Heilind Number:EDA857-009-559-104
Manufacturer:EDAC
Manufacturer Number:857-009-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide optimal signal performance. Boasting nine positions and a 5A amperage rating, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.