857-009-559-107

Heilind Number:EDA857-009-559-107
Manufacturer:EDAC
Manufacturer Number:857-009-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its copper alloy contact material guarantees efficient power transmission, with a 5A amperage capacity. With a single row design and a pitch of .156 inches, it's perfect for streamlined installations. The right angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in any environment. Upgrade your connectivity solutions with this essential component.