857-009-559-108

Heilind Number:EDA857-009-559-108
Manufacturer:EDAC
Manufacturer Number:857-009-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-559-108

Detailed Description

Engineered for high-temperature reliability, this black Card Edge Connector is a vital component for seamless board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures robust performance in demanding environments. Featuring a single row design with nine positions, it offers efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation adds flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Essential for maintaining signal integrity and power delivery, this Connector is a dependable solution for your PCB assembly needs.