857-009-559-112

Heilind Number:EDA857-009-559-112
Manufacturer:EDAC
Manufacturer Number:857-009-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-559-112

Detailed Description

Enhance the connectivity of your PCBs with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and a single row configuration of 9 positions, it offers seamless integration for your circuitry. The right-angle mount orientation allows for efficient PCB layout, while its operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this black connector to deliver high-speed data transmission and power efficiency for your electronic applications.