857-010-401-101

Heilind Number:EDA857-010-401-101
Manufacturer:EDAC
Manufacturer Number:857-010-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-401-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with ten positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in the most demanding conditions. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your PCB connectivity needs. Elevate your designs with this essential component.