857-010-401-102

Heilind Number:EDA857-010-401-102
Manufacturer:EDAC
Manufacturer Number:857-010-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-401-102

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and reliability even in extreme conditions. With a single row design and 10 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Choose this black connector for uncompromising performance in your PCB assemblies.