857-010-401-103

Heilind Number:EDA857-010-401-103
Manufacturer:EDAC
Manufacturer Number:857-010-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-401-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 1-row design and 10 positions offer seamless integration on your board. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and with a straight mount orientation, it fits snugly in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade to our Card Edge Connector for superior connectivity solutions.