857-010-401-107

Heilind Number:EDA857-010-401-107
Manufacturer:EDAC
Manufacturer Number:857-010-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-401-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with ten positions, ensuring seamless integration within your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in high-temperature settings, with an operating range of -40 to 105°C. The copper alloy contact material, combined with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient signal transmission. Its straight mounting orientation offers easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.