857-010-401-108

Heilind Number:EDA857-010-401-108
Manufacturer:EDAC
Manufacturer Number:857-010-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-401-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, in sleek black, ensures reliable performance in demanding environments with its UL 94V-0 Polyphenylene Sulfide housing. With a single row design, it boasts 10 positions for seamless integration. Crafted from robust Copper Alloy, it guarantees secure contact. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for your electronic projects. Elevate your connection game with this top-tier component.