857-010-405-101

Heilind Number:EDA857-010-405-101
Manufacturer:EDAC
Manufacturer Number:857-010-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-405-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with ten positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. The .156 inch pitch and .2 inch row spacing provide seamless integration on your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various applications. Whether for industrial machinery or consumer electronics, this connector, part of our extensive lineup of PCB connectors, is a must-have for seamless board-to-board connections. Upgrade your connectivity solutions with this high-quality component.