857-010-405-102

Heilind Number:EDA857-010-405-102
Manufacturer:EDAC
Manufacturer Number:857-010-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-405-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at up to 5 A. With a single row layout, it offers 10 positions at a pitch of .156 inches, perfect for secure board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with this rugged and efficient connector.