857-010-405-103

Heilind Number:EDA857-010-405-103
Manufacturer:EDAC
Manufacturer Number:857-010-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-405-103

Detailed Description

Enhance your high-temperature PCB connections with this rugged black Card Edge Connector. Designed for industrial applications, it boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row of ten copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for harsh environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.