857-010-421-101

Heilind Number:EDA857-010-421-101
Manufacturer:EDAC
Manufacturer Number:857-010-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a single row design with ten positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust performance even in extreme conditions. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile placement options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this durable and efficient component.