857-010-421-102

Heilind Number:EDA857-010-421-102
Manufacturer:EDAC
Manufacturer Number:857-010-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout, it offers 10 positions and a .156-inch pitch, ideal for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component for optimal signal integrity and efficiency.