857-010-421-103

Heilind Number:EDA857-010-421-103
Manufacturer:EDAC
Manufacturer Number:857-010-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-103

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row featuring ten positions, it offers seamless integration on your PCBs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Trust in this connector for efficient and secure board-to-board connections.