857-010-421-104

Heilind Number:EDA857-010-421-104
Manufacturer:EDAC
Manufacturer Number:857-010-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-104

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliability and durability, this sleek black connector features a single row with ten positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures superior performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic connections in your projects.