857-010-421-107

Heilind Number:EDA857-010-421-107
Manufacturer:EDAC
Manufacturer Number:857-010-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and a single row layout, this connector offers seamless integration for your electronic applications. With a high amperage rating of 5 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission even in extreme conditions. The copper alloy contact material and .156-inch pitch guarantee efficient signal transfer, while the ten available positions cater to versatile connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for a wide range of industrial and commercial use cases. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connectivity.