857-010-421-108

Heilind Number:EDA857-010-421-108
Manufacturer:EDAC
Manufacturer Number:857-010-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A, it ensures reliable power transmission. The single-row design with 10 positions offers seamless integration onto your board, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for smooth and secure connectivity.