857-010-421-112

Heilind Number:EDA857-010-421-112
Manufacturer:EDAC
Manufacturer Number:857-010-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections in high-temperature environments. Designed for maximum performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row layout and 10 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures optimal signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and reliability. Upgrade your PCB connections with this top-of-the-line component.