857-010-425-101

Heilind Number:EDA857-010-425-101
Manufacturer:EDAC
Manufacturer Number:857-010-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-425-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates into your setup. Engineered for efficiency, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. The 10-position connector with a .156-inch pitch and .2-inch row spacing offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Connector for seamless board-to-board connections that meet your high standards.