857-010-425-102

Heilind Number:EDA857-010-425-102
Manufacturer:EDAC
Manufacturer Number:857-010-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-425-102

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a current rating of 5 A. With a single row configuration and 10 positions, it offers seamless connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it is perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your PCB connections with this premium connector, a must-have for your electronic projects.