857-010-425-104

Heilind Number:EDA857-010-425-104
Manufacturer:EDAC
Manufacturer Number:857-010-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-425-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency, this connector features a single row of 10 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With an operating temperature range of -40 to 105 °C, it is ideal for various industrial applications. Its straight mount orientation and row spacing of .2 inches provide easy installation and space efficiency. Trust in this connector for optimal performance in demanding environments.