857-010-425-107

Heilind Number:EDA857-010-425-107
Manufacturer:EDAC
Manufacturer Number:857-010-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-425-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row with 10 positions, featuring durable Copper Alloy contacts for reliable power transmission. Its UL 94V-0 Polyphenylene Sulfide housing guarantees robustness, while a 5A amperage rating ensures efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various PCB applications. Trust in its straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your connectivity experience with this essential component.