857-010-425-112

Heilind Number:EDA857-010-425-112
Manufacturer:EDAC
Manufacturer Number:857-010-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector is not only aesthetically pleasing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing ensuring safety and longevity. Copper alloy contacts provide excellent conductivity, while a generous 10 positions allow for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're in need of a straight mount orientation or looking to connect boards with precision, our Card Edge Connector is the perfect solution. Trust in its 5A amperage and robust construction for seamless performance in your PCB setups.