857-010-427-101

Heilind Number:EDA857-010-427-101
Manufacturer:EDAC
Manufacturer Number:857-010-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-427-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant. Featuring a single row layout with 10 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing offer precise alignment. Whether you require straight mounting orientation or versatility in assembly, this connector caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your setup with this essential component for seamless board-to-board connections.