857-010-427-104

Heilind Number:EDA857-010-427-104
Manufacturer:EDAC
Manufacturer Number:857-010-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-427-104

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and ten positions, it ensures seamless compatibility with your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the generous pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's the perfect solution for industrial and commercial applications. Trust in our innovative connector to meet your high-temp connectivity needs with uncompromising quality and efficiency.