857-010-427-108

Heilind Number:EDA857-010-427-108
Manufacturer:EDAC
Manufacturer Number:857-010-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-427-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with ten positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in the most demanding conditions. The contact material, a robust Copper Alloy, promises excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this black connector for top-tier performance in your electronic systems.