857-010-431-101

Heilind Number:EDA857-010-431-101
Manufacturer:EDAC
Manufacturer Number:857-010-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-431-101

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this sleek black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With copper alloy contacts and a pitch of .156 inches, it offers seamless power transmission at an amperage of 5A. Boasting 10 positions in a straight mount orientation, it's perfect for various board-to-board applications. And with an operating temperature range of -40 to 105°C, you can trust it to deliver consistent functionality even in harsh environments. Upgrade your connectivity game with this essential component.