857-010-431-103

Heilind Number:EDA857-010-431-103
Manufacturer:EDAC
Manufacturer Number:857-010-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-431-103

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration featuring ten positions, it offers seamless connectivity in a compact .156-inch pitch. Crafted with precision, the contacts are made of high-quality Copper Alloy for reliable conductivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and durability. Upgrade your setup with this essential connector for seamless board-to-board connections.