857-010-431-104

Heilind Number:EDA857-010-431-104
Manufacturer:EDAC
Manufacturer Number:857-010-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-431-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Boasting a single row configuration with ten positions and a pitch of .156 inches, it offers seamless integration onto your board. The copper alloy contacts guarantee reliable power delivery, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a powerhouse of efficiency. Perfect for applications requiring precision and resilience, it's a must-have in your arsenal of electronic components.