857-010-431-107

Heilind Number:EDA857-010-431-107
Manufacturer:EDAC
Manufacturer Number:857-010-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-431-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 10 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability, while the contacts are constructed from high-quality Copper Alloy. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees reliable power transmission even in extreme conditions. Its straight mount orientation and .2-inch row spacing offer convenience and flexibility during installation. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly project.