857-010-431-108

Heilind Number:EDA857-010-431-108
Manufacturer:EDAC
Manufacturer Number:857-010-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-431-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient and stable performance in demanding environments. Elevate your PCB interconnect solutions with this top-of-the-line connector.