857-010-441-101

Heilind Number:EDA857-010-441-101
Manufacturer:EDAC
Manufacturer Number:857-010-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-441-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and 10 positions, it offers seamless integration for your PCB setup. The copper alloy contact material provides efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high performance is essential. Upgrade your connectivity solutions with this top-of-the-line component.