857-010-441-103

Heilind Number:EDA857-010-441-103
Manufacturer:EDAC
Manufacturer Number:857-010-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-441-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 10 positions, it ensures seamless board-to-board connections with precision. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-temperature applications. Trust in this essential component for your electronics assembly needs.