857-010-441-107

Heilind Number:EDA857-010-441-107
Manufacturer:EDAC
Manufacturer Number:857-010-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-441-107

Detailed Description

Enhance your PCB connections with this high temperature card edge connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and copper alloy contact material, it ensures reliable conductivity. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 10 positions available for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronic assemblies with this essential component.